TI SN74ABT574ANS
| Manufacturer | |
| MPN | SN74ABT574ANS |
| LCSC Part # | C6489111 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 3ns@5V Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ABT Series | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 64mA | |
| Quiescent Current | 250uA | |
| Setup Time | 1ns | |
| Hold Time | 1ns | |
| Propagation Delay | 3ns@5V | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0699 | $ 1.07 |
| 200+ | $ 0.427 | $ 85.40 |
| 500+ | $ 0.4127 | $ 206.35 |
| 1,000+ | $ 0.4064 | $ 406.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

