LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANKEN SMA5131 product image
Images for reference only

SANKEN SMA5131RoHS

Manufacturer
MPN
SMA5131
LCSC Part #
C6488965
Packaging
SIP-12
Customer #
Key Attributes
2A 6 N-Channel SIP-12 FET, MOSFET Arrays RoHS
Datasheetpdf iconSANKEN SMA5131
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5445$ 1.54
198+$ 0.6175$ 122.27
504+$ 0.5969$ 300.84
1,008+$ 0.5857$ 590.39
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerSANKEN
PackagingSIP-12
ConfigurationThree-phase bridge
Current - Continuous Drain(Id)2A
Drain to Source Voltage250V
Number6 N-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging18
Sales UnitPiece

Features

AI Translation
  • Low figure of merit (FOM) Ron × Qg
  • Low effective capacitance (Ciss)
  • Reduced switching and conduction losses
  • Ultra-low gate charge (Qg)
  • Avalanche energy rated (UIS)
  • Integrated Zener diode ESD protection

Applications

AI Translation
  • Suitable for three-phase motor drivers
  • Suitable for dual-supply stepper motor drives
  • Suitable for five-phase motor drives