SANKEN SMA2404M
| Manufacturer | |
| MPN | SMA2404M |
| LCSC Part # | C6488944 |
| Packaging | SIP-15 |
| Customer # | |
| Key Attributes | 500V SIP-15 Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | SANKEN | |
| Packaging | SIP-15 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | - | |
| Pd - Power Dissipation | 4W | |
| Voltage - Supply | 15V | |
| Drive Type | - | |
| Output Current | 7A | |
| Frequency - Switching | - | |
| Output Voltage | 500V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 500V breakdown voltage negative power supply drive system
- Encapsulate MOSFET (4pieces) and a control MIC
- Sanken original ZIP package
- Suitable for inverter element for HID ballast unit
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2507 | $ 5.25 |
| 180+ | $ 2.0952 | $ 377.14 |
| 540+ | $ 2.0254 | $ 1093.72 |
| 1,080+ | $ 1.9905 | $ 2149.74 |
Standard Packaging180/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | SANKEN | |
| Packaging | SIP-15 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | - | |
| Pd - Power Dissipation | 4W | |
| Voltage - Supply | 15V | |
| Drive Type | - | |
| Output Current | 7A | |
| Frequency - Switching | - | |
| Output Voltage | 500V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 500V breakdown voltage negative power supply drive system
- Encapsulate MOSFET (4pieces) and a control MIC
- Sanken original ZIP package
- Suitable for inverter element for HID ballast unit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

