LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS7M2-24.000MHZ-D2Y-T product image
  • ABLS7M2-24.000MHZ-D2Y-T thumbnail 1
  • ABLS7M2-24.000MHZ-D2Y-T thumbnail 2
  • ABLS7M2-24.000MHZ-D2Y-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABLS7M2-24.000MHZ-D2Y-TRoHS

Manufacturer
MPN
ABLS7M2-24.000MHZ-D2Y-T
LCSC Part #
C6487089
Packaging
SMD7041-2P
Customer #
Key Attributes
CRYSTAL 24MHz 18pF SMD
Datasheetpdf iconABRACON ABLS7M2-24.000MHZ-D2Y-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5795$ 0.58
10+$ 0.472$ 4.72
30+$ 0.4183$ 12.55
100+$ 0.3646$ 36.46
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7041-2P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Reduced footprint from ABLS (standard HC/49US package) by 50%
  • Low profile: 2.0mm max. height
  • Suitable for RoHS compliant fellow
  • Tight stability & extended temperature options
  • High reliability & Cost effective
  • Resistance welded metal package

Applications

AI Translation
  • Wireless Applications
  • Home electronics
  • Computers, modems, and communications
  • Microprocessors