LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS2-11.2896MHZ-B4Y-T product image
Images for reference only

ABRACON ABLS2-11.2896MHZ-B4Y-TRoHS

Manufacturer
MPN
ABLS2-11.2896MHZ-B4Y-T
LCSC Part #
C6487080
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 11.2896MHz ±30ppm 18pF 50Ω HC-49S-SMD
Datasheetpdf iconABRACON ABLS2-11.2896MHZ-B4Y-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5143$ 0.51
200+$ 0.2064$ 41.28
500+$ 0.1985$ 99.25
1,000+$ 0.1953$ 195.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency11.2896MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS compliant reflow
  • Low height reduced to 3.3mm
  • Available suitable for thin equipment
  • Tight stability & extended temperature

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Wireless Applications