LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI 5962-88565012A product image
Images for reference only

ADI 5962-88565012ARoHS

Manufacturer
MPN
5962-88565012A
LCSC Part #
C648699
Packaging
LCC-20(9x9)
Customer #
Key Attributes
4 2V/us 120dB LCC-20(9x9) Instrumentation, Op Amps, Buffer Amps RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 423.0148$ 423.01
200+$ 163.7019$ 32740.38
500+$ 157.9482$ 78974.10
1,000+$ 155.1055$ 155105.50
Standard Packaging54/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLCC-20(9x9)
Quiescent Current-
Gain Bandwidth Product-
Number of Channels4
Slew Rate2V/us
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
Input Voltage Noise Density5.5nV/√Hz@1kHz
Operating Temperature-55℃~+125℃
Output Current-
Common Mode Rejection Ratio(CMRR)120dB
Rail to Rail-
Maximum Power Supply Range (Vdd-Vss)36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging54
Sales UnitPiece

Introduction

AI Translation

The OP470 is a high- performance monolithic quad operational amplifier with exceptionally low voltage noise, 5 nV/√Hz at 1 kHz max, offering comparable performance to ADI's industry standard OP27. The OP470 features an input offset voltage below 0.4 mV, excellent for a quad op amp, and an offset drift under 2 μV/℃. Open loop gain of the OP470 is over 1,000,000 into a 10 kΩ load ensuring excellent gain accuracy and linearity, even in high gain applications. Input bias current is under 25 nA, which reduces errors due to signal source resistance. The OP470's CMR of over 110 dB and PSKR of less than 1.8 μV/V significantly reduce errors due to ground noise and power supply fluctuations. Power consumption of the quad OP470 is half that of four OP27s, a significant advantage for power conscious applications. The OP470 is unity- gain stable with a gain bandwidth product of 6 MHz and a slew rate of 2 V/μs.

Features

AI Translation
  • Very Low- Noise, 5 vV/Hz @ 1 kHz Max
  • Excellent Input Offset Voltage, 0.4 mV Max
  • Low Offset Voltage Drift, 2 μV/°C Max
  • Very High Gain, 1000 V/mV Min
  • Outstanding CMR, 110 dB Min
  • Slew Rate, 2 V/μs Typ
  • Gain- Bandwidth Product, 6 MHz Typ
  • Industry Standard Quad Pinouts
  • Available in Die Form

Applications

AI Translation
  • multiple gain blocks
  • low noise instrumentation amplifiers
  • quad buffers
  • low noise active filters