LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABC2-7.3728MHZ-D4Y-T product image
Images for reference only

ABRACON ABC2-7.3728MHZ-D4Y-TRoHS

Manufacturer
MPN
ABC2-7.3728MHZ-D4Y-T
LCSC Part #
C6486900
Packaging
SMD-4P,11.8x5.5mm
Customer #
Key Attributes
Crystal 7.3728MHz ±30ppm 18pF 50Ω SMD-4P,11.8x5.5mm
Datasheetpdf iconABRACON ABC2-7.3728MHZ-D4Y-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9432$ 2.94
200+$ 1.1746$ 234.92
500+$ 1.1352$ 567.60
1,000+$ 1.117$ 1117.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD-4P,11.8x5.5mm
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency7.3728MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact SMD package, low-frequency characteristics
  • Height of only 1.9 mm, suitable for high-density PCBs
  • Ceramic package with excellent environmental and thermal resistance
  • Extended operating temperature range: -40℃ to +85℃, for industrial applications
  • Compatible with RoHS-compliant reflow soldering process

Applications

AI Translation
  • Widely used in communications and measurement equipment
  • Commercial and industrial applications