Infineon BTN7960B
| Manufacturer | |
| MPN | BTN7960B |
| LCSC Part # | C648660 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | TO-263-7 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft switching | |
| Technology | Yes | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 16mΩ | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft switching | |
| Technology | Yes | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 16mΩ | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



