LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allsensing A02P63B7001 product image
Images for reference only

Allsensing A02P63B7001RoHS

Manufacturer
MPN
A02P63B7001
LCSC Part #
C6486560
Packaging
-
Customer #
Key Attributes
Ozone Gas Sensor RoHS
Datasheetpdf iconAllsensing A02P63B7001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 394.3762$ 394.38
200+$ 157.3591$ 31471.82
500+$ 152.1005$ 76050.25
1,000+$ 149.5022$ 149502.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Gas Sensor
ManufacturerAllsensing
Packaging-
TypeOzone
Operating Temperature-20℃~+40℃
FeaturesReset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

AGSM can be easily applied to IoT-connected devices and provides a simple way to monitor sensor values and environmental changes.

  • AGSM performs gas calibration and transmits sensor concentration value (PPB) data via UART communication.
  • It is not suitable for applications requiring fast response times (T90 < 30 seconds); it is designed for long-term environmental monitoring.
  • The sensor requires a stabilization time of at least 30 minutes to 1 hour or longer.
  • Temperature compensation and gas sensor calibration algorithms are applied.
  • Sensor signal values (raw data) output from the sensor drive circuit can be checked.
  • AGSM products are compatible with Arduino and compatible products.
  • It can be easily integrated into wireless gas detectors, portable and networked solutions requiring small size, light weight, high performance, and low power consumption.
  • AGSM is equipped with individual gas sensors for detecting CO, H2S, SO2, NO2, and O3.
  • Sensor calibration:
    • If the user has calibration gas and a test environment, zero calibration and span calibration can be performed using communication commands.
    • Span calibration of the gas sensor is recommended every 6 months.
    • AGSM products are calibrated using a small chamber of 400 mL.