API Delevan 9405-52
| Manufacturer | |
| MPN | 9405-52 |
| LCSC Part # | C6485715 |
| Packaging | Through Hole,D9.7xL12.7mm |
| Customer # | |
| Key Attributes | 42@250kHz 2.2mH Through Hole,D9.7xL12.7mm Adjustable Inductors |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D9.7xL12.7mm | |
| Q @ Frequency | 42@250kHz | |
| Diameter | 9.65mm | |
| Height | 12.7mm | |
| Inductance | 2.2mH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 125.0835 | $ 125.08 |
| 250+ | $ 49.909 | $ 12477.25 |
| 500+ | $ 48.242 | $ 24121.00 |
| 1,000+ | $ 47.418 | $ 47418.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

