LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CLU04Q-1818E1-302H5X3 product image
Images for reference only

CITIZEN CLU04Q-1818E1-302H5X3RoHS

Manufacturer
MPN
CLU04Q-1818E1-302H5X3
LCSC Part #
C6484758
Packaging
-
Customer #
Key Attributes
11901lm 3000K 90 50.7V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCITIZEN CLU04Q-1818E1-302H5X3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCITIZEN
Packaging-
Lumens11901lm
Color Temperature3000K
CRI Color Rendering Index90
Voltage - Forward(Vf)50.7V
Illumination ColorWarm White

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

Citizen Electronics is the pioneer COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, we continue to produce high-quality, highly reliable products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step MacAdam ellipse) and enhanced drive capability. Furthermore, efficiency and reliability have been improved through selection of premium materials and optimized production processes. These highly reliable and efficient COB light sources contribute to a circular economy through energy savings and reduced carbon emissions.

Features

AI Translation
  • Mechanical Dimensions: 28×28×1.4 (mm)
  • Package Structure: Chip on Aluminum Board
  • Reference Components: M3 Screw, Connector
  • CRI (Ra): 90 Min.
  • Nominal CCT: 2700K, 3000K, 3500K, 4000K, 5700K
  • Chromaticity Range: 2-Step MacAdam Ellipse, Center Reference ANSI C78.377:2017
  • Thermal Resistance: 0.16℃/W
  • Maximum Drive Current: 4140mA
  • RoHS Compliant
  • Optimized Chip Optical Layout
  • Wide Luminous Flux Range with High Efficacy
  • Improved Lumen Density vs. Previous Generation
  • UL Recognized Component (E358566)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.3845$ 43.38
210+$ 17.3107$ 3635.25
510+$ 16.7329$ 8533.78
990+$ 16.4472$ 16282.73
Standard Packaging30/Full Tray
Better price for more quantity?
$