CITIZEN CLU03Q-1208E1-302H6X3
| Manufacturer | |
| MPN | CLU03Q-1208E1-302H6X3 |
| LCSC Part # | C6484736 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3469lm 3000K 90 33.8V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 3469lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.844 | $ 15.84 |
| 192+ | $ 6.3221 | $ 1213.84 |
| 480+ | $ 6.111 | $ 2933.28 |
| 1,008+ | $ 6.0062 | $ 6054.25 |
Standard Packaging48/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

