Littelfuse CAP-4/440R
| Manufacturer | |
| MPN | CAP-4/440R |
| LCSC Part # | C6478984 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±3% 4uF -40℃~+70℃ 440V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Tolerance | ±3% | |
| Lifetime | 60000hrs@70℃ | |
| Capacitance | 4uF | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage Rating | 440V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3023 | $ 3.30 |
| 200+ | $ 1.3182 | $ 263.64 |
| 500+ | $ 1.2748 | $ 637.40 |
| 1,000+ | $ 1.2531 | $ 1253.10 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

