LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Xiangyee CA45D025K336TA product image
Images for reference only

Xiangyee CA45D025K336TARoHS

Manufacturer
XiangyeeAsian Brands
MPN
CA45D025K336TA
LCSC Part #
C6478949
Packaging
2917
Customer #
Key Attributes
33000000pF ±10% 25V Tantalum Capacitors 2917
Datasheetpdf iconXiangyee CA45D025K336TA
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerXiangyee
Packaging2917
Capacitance33uF
Voltage Rating25V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece