AKER C7S-25.000-12-1530-X-R
| Manufacturer | AKERAsian Brands |
| MPN | C7S-25.000-12-1530-X-R |
| LCSC Part # | C6478552 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz ±15ppm 12pF 30Ω SMD7050-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Microprocessor crystal unit, low profile, 7.0 x 5.0 mm surface mount - 4-pin general product specification. Package is seam-welded ceramic-metal, covering frequency range, equivalent series resistance values, mechanical outline, carrier tape dimensions, reflow soldering characteristics, etc., along with instructions on how to construct the part number and part number examples.
Features
- 7.0 x 5.0 mm SMD, 4-pin
- Seam-welded ceramic-metal package
- Specified frequency range and ESR values
- Specified carrier tape dimensions
- Specified reflow soldering characteristics
- Part number example: C7S - 64.000 - 18 - 3050 - 3 - R
- Nominal frequency 64.000 MHz
- Load capacitance 18 pF
- Frequency tolerance ±30 PPM, frequency stability ±50 PPM
- Third overtone mode
- Temperature range -10 to +70°C
- Tape and reel packaging, 1000 pieces per reel
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7684 | $ 0.77 |
| 200+ | $ 0.3077 | $ 61.54 |
| 500+ | $ 0.2971 | $ 148.55 |
| 1,000+ | $ 0.2925 | $ 292.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Microprocessor crystal unit, low profile, 7.0 x 5.0 mm surface mount - 4-pin general product specification. Package is seam-welded ceramic-metal, covering frequency range, equivalent series resistance values, mechanical outline, carrier tape dimensions, reflow soldering characteristics, etc., along with instructions on how to construct the part number and part number examples.
Features
- 7.0 x 5.0 mm SMD, 4-pin
- Seam-welded ceramic-metal package
- Specified frequency range and ESR values
- Specified carrier tape dimensions
- Specified reflow soldering characteristics
- Part number example: C7S - 64.000 - 18 - 3050 - 3 - R
- Nominal frequency 64.000 MHz
- Load capacitance 18 pF
- Frequency tolerance ±30 PPM, frequency stability ±50 PPM
- Third overtone mode
- Temperature range -10 to +70°C
- Tape and reel packaging, 1000 pieces per reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

