LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C6S-25.000-8-1530-X-R product image
Images for reference only

AKER C6S-25.000-8-1530-X-RRoHS

Manufacturer
AKERAsian Brands
MPN
C6S-25.000-8-1530-X-R
LCSC Part #
C6478438
Packaging
SMD6035-4P
Customer #
Key Attributes
Crystal 25MHz ±15ppm 8pF 40Ω SMD6035-4P
Datasheetpdf iconAKER C6S-25.000-8-1530-X-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7684$ 0.77
200+$ 0.3077$ 61.54
500+$ 0.2971$ 148.55
1,000+$ 0.2925$ 292.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD6035-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)40Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Microprocessor crystal unit, low profile, 6.0 x 3.5 mm surface mount - 4-pin, ceramic - metal seam-sealed package. Specifications include frequency range and ESR values, mechanical outline, carrier tape dimensions, and reflow soldering characteristics. Also describes how to construct part numbers, e.g. C6S - 80.000 - S - 3030 - 3 - R, where each segment represents a different attribute, such as 80.000 MHz for nominal frequency and S for series resonance.

Features

AI Translation
  • Low profile
  • 6.0 x 3.5 mm surface mount - 4-pin
  • Ceramic - metal seam-welded hermetic package