AKER C6S-11.0592-20-1015-X-R
| Manufacturer | AKERAsian Brands |
| MPN | C6S-11.0592-20-1015-X-R |
| LCSC Part # | C6478357 |
| Packaging | SMD6035-4P |
| Customer # | |
| Key Attributes | Crystal 11.0592MHz ±10ppm 20pF 50Ω SMD6035-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD6035-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 11.0592MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Microprocessor crystal unit, low profile, 6.0 x 3.5 mm surface mount - 4-pin, ceramic - metal seam-sealed package. Specifications include frequency range and ESR values, mechanical outline, carrier tape dimensions, and reflow soldering characteristics. Also describes how to construct part numbers, e.g. C6S - 80.000 - S - 3030 - 3 - R, where each segment represents a different attribute, such as 80.000 MHz for nominal frequency and S for series resonance.
Features
- Low profile
- 6.0 x 3.5 mm surface mount - 4-pin
- Ceramic - metal seam-welded hermetic package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7684 | $ 0.77 |
| 200+ | $ 0.3077 | $ 61.54 |
| 500+ | $ 0.2971 | $ 148.55 |
| 1,000+ | $ 0.2925 | $ 292.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD6035-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 11.0592MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Microprocessor crystal unit, low profile, 6.0 x 3.5 mm surface mount - 4-pin, ceramic - metal seam-sealed package. Specifications include frequency range and ESR values, mechanical outline, carrier tape dimensions, and reflow soldering characteristics. Also describes how to construct part numbers, e.g. C6S - 80.000 - S - 3030 - 3 - R, where each segment represents a different attribute, such as 80.000 MHz for nominal frequency and S for series resonance.
Features
- Low profile
- 6.0 x 3.5 mm surface mount - 4-pin
- Ceramic - metal seam-welded hermetic package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

