AKER C3E-20.000-12-1010-M
| Manufacturer | AKERAsian Brands |
| MPN | C3E-20.000-12-1010-M |
| LCSC Part # | C6478149 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 20MHz ±10ppm 12pF 100Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range and ESR values
- Mechanical outline
- Ceramic-metal seam-weld sealed package
- Carrier tape dimensions
- Reflow soldering characteristics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6623 | $ 0.66 |
| 250+ | $ 0.2653 | $ 66.33 |
| 500+ | $ 0.2562 | $ 128.10 |
| 1,000+ | $ 0.2516 | $ 251.60 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range and ESR values
- Mechanical outline
- Ceramic-metal seam-weld sealed package
- Carrier tape dimensions
- Reflow soldering characteristics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

