AKER C3E-20.000-8-2050-X1-CT
| Manufacturer | AKERAsian Brands |
| MPN | C3E-20.000-8-2050-X1-CT |
| LCSC Part # | C6477229 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 10MHz ±20ppm 8pF 35Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive-grade microprocessor crystal unit, 3.2 x 2.5 mm SMT, 4-pin
- Ceramic - metal seam-welded sealed package
- Carrier tape dimensions in mm
- Reflow soldering profile dimensions in mm
- Products shipped in tape and reel packaging; quantities fewer than 250 pcs shipped in tape form
- Specifications subject to change without notice
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9854 | $ 1.99 |
| 200+ | $ 0.7927 | $ 158.54 |
| 500+ | $ 0.7669 | $ 383.45 |
| 1,000+ | $ 0.7533 | $ 753.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive-grade microprocessor crystal unit, 3.2 x 2.5 mm SMT, 4-pin
- Ceramic - metal seam-welded sealed package
- Carrier tape dimensions in mm
- Reflow soldering profile dimensions in mm
- Products shipped in tape and reel packaging; quantities fewer than 250 pcs shipped in tape form
- Specifications subject to change without notice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

