Images are for reference only
EDA Models

KEMET C1825C474K5RACTU

Manufacturer
Mfr. Part #
C1825C474K5RACTU
LCSC Part #
C6476685
Package
1825
Customer #
Key Attributes
CAP CER 470nF 50V X7R 1825
Description
50V 470nF X7R ±10% 1825 Ceramic Capacitors RoHS
Datasheet pdf icon KEMET C1825C474K5RACTU

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer KEMET
Package 1825
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon KEMET C1825C474K5RACTU
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
In-Stock: 50
50 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.0398 $ 1.04
10+
$ 1.0134 $ 10.13
30+
$ 0.9963 $ 29.89
100+
$ 0.9777 $ 97.77
Standard Packaging 1000/Full Reel
Better price for more quantity?
$