LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C16-50.000-8-1530-X-R product image
Images for reference only

AKER C16-50.000-8-1530-X-RRoHS

Manufacturer
AKERAsian Brands
MPN
C16-50.000-8-1530-X-R
LCSC Part #
C6476423
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 50MHz ±15ppm 8pF 80Ω SMD1612-4P
Datasheetpdf iconAKER C16-50.000-8-1530-X-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8215$ 0.82
200+$ 0.3289$ 65.78
500+$ 0.3168$ 158.40
1,000+$ 0.3122$ 312.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD1612-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)80Ω
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Microprocessor Crystal Unit, Low Profile, 1.6×1.2mm SMT - 4-Pin Generic Specification, C16 Series.

Features

AI Translation
  • Frequency range and ESR values
  • Mechanical outline: ceramic-metal seam-sealed package, dimensions in mm
  • Carrier tape dimensions
  • Reflow soldering characteristics, dimensions in mm