Schneider 8501CO8V04
| Manufacturer | |
| MPN | 8501CO8V04 |
| LCSC Part # | C6475615 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30A 600V@AC 277V 1 Set Normally Open: 1A (SPST NO) Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Switching Current(Max) | 30A | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Voltage | 277V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -30℃~+50℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power relay, Form C
- 2.0 HP
- 30A resistive load at 300VAC
- SPST, 1 normally closed contact
- 277VAC coil
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 223.6418 | $ 223.64 |
| 200+ | $ 89.2346 | $ 17846.92 |
| 500+ | $ 86.2536 | $ 43126.80 |
| 1,000+ | $ 84.7805 | $ 84780.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Switching Current(Max) | 30A | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Voltage | 277V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -30℃~+50℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power relay, Form C
- 2.0 HP
- 30A resistive load at 300VAC
- SPST, 1 normally closed contact
- 277VAC coil
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

