LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS SA254168F35HAR product image
Images for reference only

CTS SA254168F35HARRoHS

Manufacturer
MPN
SA254168F35HAR
LCSC Part #
C6472861
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 16.8MHz ±30ppm 10pF 150Ω SMD2520-4P
Datasheetpdf iconCTS SA254168F35HAR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8912$ 0.89
200+$ 0.3562$ 71.24
500+$ 0.3441$ 172.05
1,000+$ 0.338$ 338.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)150Ω
Frequency16.8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS SA254 integrates a low-cost, high-Q, compact quartz resonator designed for operation across a wide temperature range, targeting automotive electronics applications.

Features

AI Translation
  • AEC-Q200 compliant
  • Hermetically sealed ceramic SMT package
  • Fundamental mode crystal design
  • Frequency range: 12 - 80MHz
  • Frequency tolerance: ±30ppm standard
  • Frequency stability: ±50ppm standard
  • Operating temperature range: -55℃ to +125℃
  • Tape and reel packaging, EIA-418 compliant
  • RoHS compliant

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia / Infotainment Systems
  • Automotive Navigation Systems
  • IoT
  • Microcontrollers and FPGA
  • Wireless Communications
  • Ethernet / GbE / SyncE
  • Medical Electronics