ROHM BD71L4LG-1GTR
| Manufacturer | |
| MPN | BD71L4LG-1GTR |
| LCSC Part # | C6470664 |
| Packaging | SSOP-5 |
| Customer # | |
| Key Attributes | IC BATT PROT LI-ION/POLY SSOP-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 800nA | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Monitoring IC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ROHM's BD71L4L-1 series are high-precision, low-current overvoltage detection ICs. They feature N-channel open-drain output with a detection voltage of 4.05V and hysteresis voltage of 30mV. Ideal for monitoring lithium-ion battery charging status.
Features
AI Translation
- High-accuracy detection voltage
- Low current consumption
- N-channel open-drain output
- Wide operating temperature range
- Very small, low-profile package
- SSOP5 package compatible with SOT-23-5 (JEDEC)
Applications
AI Translation
- All electronic devices with lithium-ion batteries
- All electronic devices requiring overvoltage protection
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4235 | $ 0.42 |
| 10+ | $ 0.4121 | $ 4.12 |
| 30+ | $ 0.4056 | $ 12.17 |
| 100+ | $ 0.399 | $ 39.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 800nA | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Monitoring IC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ROHM's BD71L4L-1 series are high-precision, low-current overvoltage detection ICs. They feature N-channel open-drain output with a detection voltage of 4.05V and hysteresis voltage of 30mV. Ideal for monitoring lithium-ion battery charging status.
Features
AI Translation
- High-accuracy detection voltage
- Low current consumption
- N-channel open-drain output
- Wide operating temperature range
- Very small, low-profile package
- SSOP5 package compatible with SOT-23-5 (JEDEC)
Applications
AI Translation
- All electronic devices with lithium-ion batteries
- All electronic devices requiring overvoltage protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



