DIODES BAS70-05Q-13-F
| Manufacturer | |
| MPN | BAS70-05Q-13-F |
| LCSC Part # | C6469813 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 70V SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 70V | |
| Current - Rectified | 70mA | |
| Voltage - Forward(Vf@If) | 1V@15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a 70mA surface-mount Schottky barrier diode in an SOT23 package, featuring low forward voltage drop and fast switching capability, with a PN junction guard ring designed for transient and ESD protection.
Features
AI Translation
- Low forward voltage
- Fast switching
- PN junction guard ring for transient and ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- Meets AEC-Q101 high reliability standards
- PPAP capable
In-Stock: 510
510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0806$ 0.0532 | $ 0.27 |
| 50+ | $ 0.0645$ 0.0426 | $ 2.13 |
| 150+ | $ 0.0565$ 0.0373 | $ 5.60 |
| 500+ | $ 0.0504$ 0.0333 | $ 16.65 |
| 2,500+ | $ 0.0456$ 0.0301 | $ 75.25 |
| 5,000+ | $ 0.0432$ 0.0286 | $ 143.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 70V | |
| Current - Rectified | 70mA | |
| Voltage - Forward(Vf@If) | 1V@15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a 70mA surface-mount Schottky barrier diode in an SOT23 package, featuring low forward voltage drop and fast switching capability, with a PN junction guard ring designed for transient and ESD protection.
Features
AI Translation
- Low forward voltage
- Fast switching
- PN junction guard ring for transient and ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- Meets AEC-Q101 high reliability standards
- PPAP capable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



