LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BAS70-02V-HG3-08 product image
  • BAS70-02V-HG3-08 thumbnail 1
  • BAS70-02V-HG3-08 thumbnail 2
  • BAS70-02V-HG3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BAS70-02V-HG3-08RoHS

Manufacturer
MPN
BAS70-02V-HG3-08
LCSC Part #
C6469809
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 70V SOD-523
Datasheetpdf iconVISHAY BAS70-02V-HG3-08
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1318$ 0.66
50+$ 0.1048$ 5.24
150+$ 0.0913$ 13.70
500+$ 0.0811$ 40.55
2,500+$ 0.073$ 182.50
5,000+$ 0.069$ 345.00
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSOD-523
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)70V
Voltage - Forward(Vf@If)1V@15mA
Reverse Leakage Current (Ir)100nA@50V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified100mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece

Features

AI Translation
  • Very low forward voltage and fast switching
  • Protected by PN junction guard ring against overvoltage such as ESD
  • AEC-Q101 qualification available
  • Space-saving SOD-523 package
  • RoHS compliant, commercial grade
  • RoHS compliant, AEC-Q101 qualified