NXP 74LVCV2G66GT115
| Manufacturer | |
| MPN | 74LVCV2G66GT115 |
| LCSC Part # | C6468045 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.3V~5.5V 0.1uA 0.2ns@5.5V,50pF Signal Switches, Multiplexers, Decoders RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NXP | |
| Packaging | - | |
| Type | - | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@5.5V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6476 | $ 2.65 |
| 200+ | $ 1.0564 | $ 211.28 |
| 500+ | $ 1.0215 | $ 510.75 |
| 1,000+ | $ 1.0048 | $ 1004.80 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NXP | |
| Packaging | - | |
| Type | - | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@5.5V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

