TDK B82801A1824A100
| Manufacturer | |
| Mfr. Part # | B82801A1824A100 |
| LCSC Part # | C6467523 |
| Package | - |
| Customer # | |
| Key Attributes | SMT current sense transformers, EE 4.2 core |
| Description | 50kHz~1MHz Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
370 
370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.466 | $ 1.47 |
10+ | $ 1.1806 | $ 11.81 |
30+ | $ 1.0028 | $ 30.08 |
100+ | $ 0.8204 | $ 82.04 |
600+ | $ 0.7377 | $ 442.62 |
1,200+ | $ 0.7018 | $ 842.16 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$