TDK B43509F2277M000
| Manufacturer | |
| MPN | B43509F2277M000 |
| LCSC Part # | C6467411 |
| Packaging | Through Hole,D25xL27mm |
| Customer # | |
| Key Attributes | ±20% 250V 270uF 300mΩ@100Hz Through Hole,D25xL27mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 1.04A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ@100Hz | |
| Height - Seated (Max) | 27mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1662 | $ 1.17 |
| 260+ | $ 0.4662 | $ 121.21 |
| 520+ | $ 0.4508 | $ 234.42 |
| 1,040+ | $ 0.4431 | $ 460.82 |
Standard Packaging260/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

