LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qualcomm B39552B8381L210 product image
  • B39552B8381L210 thumbnail 1
  • B39552B8381L210 thumbnail 2
  • B39552B8381L210 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Qualcomm B39552B8381L210RoHS

Manufacturer
MPN
B39552B8381L210
LCSC Part #
C6467280
Packaging
SMD-5P,1.4x1.1mm
Customer #
Key Attributes
BAW filter WLAN5G
Datasheetpdf iconQualcomm B39552B8381L210
In-Stock: 3,289
3,289 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0228$ 1.02
10+$ 0.832$ 8.32
30+$ 0.7373$ 22.12
100+$ 0.6427$ 64.27
500+$ 0.5862$ 293.10
1,000+$ 0.5572$ 557.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerQualcomm
PackagingSMD-5P,1.4x1.1mm
Relative Bandwidth-
Impedance50Ω
Frequency - Center-
Type of FilterBandpass
Cut-Off Frequency-
Attenuation1.6dB
Operating Temperature-40℃~+85℃
Insertion Loss2.4dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Package size 1.4 ± 0.05 mm × 1.1 ± 0.05 mm
  • Package height 0.65 mm (max.)
  • Approximate weight 5 mg
  • RoHS compatible
  • Package for Surface Mount Technology (SMT)
  • Ni/Au-plated terminals
  • Electrostatic Sensitive Device (ESD)
  • Moisture Sensitivity Level 3 (MSL3)

Applications

AI Translation
  • Low-loss BAW RF 5.5GHz coexistence filter for Wi-Fi 6 (UNll 1-3)
  • Frequency range 5170 - 5825MHz/ Pass band 655MHz
  • Coexistence with Wi-Fi 6E (6GHz UNll 5-8) and 5G N77/78/79 and CBRS
  • Excellent Power Handling
  • Small footprint