Opto Diode Corp AXUV576C
| Manufacturer | |
| MPN | AXUV576C |
| LCSC Part # | C6466728 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10V 250nm~1100nm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Opto Diode Corp | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 10V | |
| Spectral Range | 250nm~1100nm | |
| Operating Temperature | -10℃~+40℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Square active area, round 4-pin package, ideal for electronic detection
- Photoelectric characteristics at 25℃
- Thermal parameters: 0.080W within 10 seconds from case
- Temperatures exceeding these parameters may cause oxide growth in the active area. Over time, responsivity to low-energy radiation and wavelengths below 150nm will be affected
- Typical electronic response
- Typical EUV-UV photon response
- Typical UV-Vis-NIR photon responsivity
- Capacitance vs. voltage
- Dark current vs. voltage
- Package information: dimensions in inches [metric]
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 686.8279 | $ 686.83 |
| 200+ | $ 645.0682 | $ 129013.64 |
| 500+ | $ 623.5124 | $ 311756.20 |
| 1,000+ | $ 612.8618 | $ 612861.80 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

