LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON APAMP-115 product image
Images for reference only

ABRACON APAMP-115RoHS

Manufacturer
MPN
APAMP-115
LCSC Part #
C6465804
Packaging
-
Customer #
Key Attributes
RF Antennas RoHS
Datasheetpdf iconABRACON APAMP-115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4341$ 15.43
200+$ 6.1586$ 1231.72
500+$ 5.9524$ 2976.20
1,000+$ 5.8509$ 5850.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerABRACON
Packaging-
VSWR-
Antenna Type-
Peak Gain-
Frequency(Center/Band)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

High Reliability/Sensitivity Compact Size Easy Installation (Adhesive Base Tape) RoHS Compliant

Typical Applications:

  • Automotive Navigation
  • Automotive Tracking
  • Personal Tracking

Antenna Specifications:

  • Center Frequency: 1574.40 - 1576.44 MHz
  • Bandwidth: 10.0 MHz
  • VSWR: 1.5:1
  • Polarization: Right Hand Circular Polarization (RHCP)
  • Impedance: 50 Ohms
  • Gain: 3.5 dBic (based on 70X70mm ground plane)
  • Operating Temperature: -40 to +80 ℃
  • Storage Temperature: -45 to +85 ℃

LNA Specifications:

  • Center Frequency: 1574.40 - 1576.44 MHz
  • DC Voltage: 2.5 - 3.5 V
  • Gain: 26 - 30 dB (+25℃ ± 10℃)
  • Output VSWR: 2.0
  • Noise Figure: 1.8 (+25℃ ± 10℃)
  • DC Current: 14 - 16 mA (at 3.0V)

Outline Drawing:

  • Cable Length: 300 ± 10 cm
  • Antenna: Dielectric Ceramic
  • RF Cable: RG174
  • PCB: FR4
  • RF Connector: SMA-J3
  • Shield: Tinned Iron Sheet
  • Thickness: 13.5 mm
  • Mounting Type: Adhesive Tape

Packaging:

  • Each carton (475 X 215 X 215 mm) contains 100 antennas.

Applications

AI Translation
  • Automotive navigation
  • Automotive monitoring
  • Personal tracking