LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7315-23FS4-7B product image
  • AP7315-23FS4-7B thumbnail 1
  • AP7315-23FS4-7B thumbnail 2
  • AP7315-23FS4-7B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP7315-23FS4-7BRoHS

Manufacturer
MPN
AP7315-23FS4-7B
LCSC Part #
C6465582
Packaging
X2-DFN1010-4
Customer #
Key Attributes
150mA HIGH PSRR LOW NOISE LDO WITH ENABLE
Datasheetpdf iconDIODES AP7315-23FS4-7B
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0806$ 0.40
50+$ 0.0789$ 3.95
150+$ 0.0777$ 11.66
500+$ 0.0766$ 38.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingX2-DFN1010-4
Output Voltage2.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)35uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Output discharge;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The AP7315 is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. The AP7315 includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7315 is well suited for low power handheld communication equipment. The AP7315 is packaged in X2-DFN1010-4, SOT23 and SOT25 packages and allows for smallest footprint and dense PCB layout.

Features

AI Translation
  • Low VIN and Wide VIN Range: 1.7V to 5.25V
  • Guarantee Output Current, 150mA VOUT Accuracy ±1% Ripple Rejection 75dB at 1kHz
  • Low Output Noise, 60μVrms from 10Hz to 100kHz
  • Quiescent Current as Low as 35μA
  • VOUT Fixed 1.1V to 3.3V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, Green Device

Applications

AI Translation
  • Smart Phone/PAD
  • RF Supply
  • Cameras
  • Portable Video
  • Portable Media Player
  • Wireless Adapter
  • Wireless Communication