LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 72V263L6BC product image
Images for reference only

RENESAS 72V263L6BC

Manufacturer
MPN
72V263L6BC
LCSC Part #
C6463833
Packaging
CABGA-100(11x11)
Customer #
Key Attributes
8Kx18 4ns 35mA 3.15V~3.45V 166MHz CABGA-100(11x11) FIFOs Memory
Datasheetpdf iconRENESAS 72V263L6BC

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/FIFOs Memory
ManufacturerRENESAS
PackagingCABGA-100(11x11)
Memory Size8Kx18
Access Time4ns
Current - Supply(Max)35mA
Voltage - Supply3.15V~3.45V
FeaturesOutput enable
Clock Frequency166MHz
Operating Temperature0℃~+70℃
FunctionSynchronous
Bus DirectionalUnidirectional
Programmable Flags SupportYes

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging168
Sales UnitPiece

Applications

AI Translation
  • network
  • video
  • telecommunications
  • data communications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 163.7854$ 163.79
200+$ 65.3517$ 13070.34
500+$ 63.1679$ 31583.95
1,000+$ 62.0888$ 62088.80
Standard Packaging168/Full Tray
Better price for more quantity?
$