LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 7201LA15JGI8 product image
Images for reference only

RENESAS 7201LA15JGI8RoHS

Manufacturer
MPN
7201LA15JGI8
LCSC Part #
C6463689
Packaging
PLCC-32(11.5x14)
Customer #
Key Attributes
15ns 512x9 80mA 4.5V~5.5V 40MHz PLCC-32(11.5x14) FIFOs Memory RoHS
Datasheetpdf iconRENESAS 7201LA15JGI8

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/FIFOs Memory
ManufacturerRENESAS
PackagingPLCC-32(11.5x14)
Access Time15ns
Memory Size512x9
Current - Supply(Max)80mA
Voltage - Supply4.5V~5.5V
FeaturesAutomatic retransmission function
Clock Frequency40MHz
Operating Temperature-40℃~+85℃
FunctionAsynchronous
Bus DirectionalUnidirectional
Programmable Flags SupportNo

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Applications

AI Translation
  • multiprocessing
  • rate buffer
  • data communications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.4831$ 24.48
200+$ 9.769$ 1953.80
750+$ 9.4432$ 7082.40
1,500+$ 9.281$ 13921.50
Standard Packaging750/Full Reel
Better price for more quantity?
$