MICROCHIP PIC16F1516-E/SO
| Manufacturer | |
| MPN | PIC16F1516-E/SO |
| LCSC Part # | C646201 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 28/40/44-Pin Flash Microcontrollers with XLP Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- Operating Speed: DC – 20 MHz clock input @ 2.5V, DC – 16 MHz clock input @ 1.8V, DC – 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- Up to 28 Kbytes Linear Program Memory Addressing
- Up to 1024 Bytes Linear Data Memory Addressing
- High Endurance Flash Data Memory (HEF): 128B of nonvolatile data storage
- 100K Erase/Write Cycles
- 16 MHz Internal Oscillator Block: Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: Four crystal/resonator modes up to 20 MHz, Three external clock modes up to 20 MHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- Analog-to-Digital Converter (ADC): 10-bit resolution, Up to 28 channels, Auto acquisition capability, Conversion available during Sleep
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
- Temperature Indicator
- Sleep mode: 20 nA @ 1.8V, typical
- Watchdog Timer: 300 nA @ 1.8V, typical
- Secondary Oscillator: 600 nA @ 32 kHz
- Operating Current: 30 μA/MHz @ 1.8V, typical
- Operating Voltage Range: 2.3V - 5.5V (PIC16F1516/7/8/9), 1.8V - 3.6V (PIC16LF1516/7/8/9)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Programmable Code Protection
- Low-Power Sleep mode
- Up to 35 I/O Pins and 1 Input-Only Pin: High current sink/source 25 mA/25 mA, Individually programmable weak pull-ups, Individually programmable interrupt-on-change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Low-power 32 kHz secondary oscillator driver
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture/Compare (CCP) modules
- Master Synchronous Serial Port (MSSP) with SPI and I²C: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module: RS-232, RS-485 and LIN compatible, Auto-Baud Detect, Auto-wake-up on start
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5237$ 2.2167 | $ 2.22 |
| 10+ | $ 3.8821$ 1.9023 | $ 19.02 |
| 30+ | $ 3.5008$ 1.7154 | $ 51.46 |
| 100+ | $ 3.115$ 1.5264 | $ 152.64 |
| 500+ | $ 2.9368$ 1.4391 | $ 719.55 |
| 1,000+ | $ 2.8577$ 1.4003 | $ 1400.30 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- Operating Speed: DC – 20 MHz clock input @ 2.5V, DC – 16 MHz clock input @ 1.8V, DC – 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- Up to 28 Kbytes Linear Program Memory Addressing
- Up to 1024 Bytes Linear Data Memory Addressing
- High Endurance Flash Data Memory (HEF): 128B of nonvolatile data storage
- 100K Erase/Write Cycles
- 16 MHz Internal Oscillator Block: Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: Four crystal/resonator modes up to 20 MHz, Three external clock modes up to 20 MHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- Analog-to-Digital Converter (ADC): 10-bit resolution, Up to 28 channels, Auto acquisition capability, Conversion available during Sleep
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
- Temperature Indicator
- Sleep mode: 20 nA @ 1.8V, typical
- Watchdog Timer: 300 nA @ 1.8V, typical
- Secondary Oscillator: 600 nA @ 32 kHz
- Operating Current: 30 μA/MHz @ 1.8V, typical
- Operating Voltage Range: 2.3V - 5.5V (PIC16F1516/7/8/9), 1.8V - 3.6V (PIC16LF1516/7/8/9)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Programmable Code Protection
- Low-Power Sleep mode
- Up to 35 I/O Pins and 1 Input-Only Pin: High current sink/source 25 mA/25 mA, Individually programmable weak pull-ups, Individually programmable interrupt-on-change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Low-power 32 kHz secondary oscillator driver
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture/Compare (CCP) modules
- Master Synchronous Serial Port (MSSP) with SPI and I²C: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module: RS-232, RS-485 and LIN compatible, Auto-Baud Detect, Auto-wake-up on start
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



