RICHTEK RT2857BHGQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT2857BHGQW |
| LCSC Part # | C6461025 |
| Packaging | WQFN-14AL(3.5x3.5) |
| Customer # | |
| Key Attributes | 6A, 18V Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-14AL(3.5x3.5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 200kHz~1.6MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Operating status indication;Overcurrent Protection;Hiccup current limiting;External compensation;Frequency synchronization | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 6A | |
| Quiescent Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT2857B is a high efficiency, monolithic synchronous step-down DC-DC converter that can deliver up to 6A output current from a 4.5V to 18V input supply. The RT2857B current-mode architecture with external compensation allows the transient response to be optimized over a wide range of loads and output capacitors. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during startup. Fault condition protections include output over-current protection, output over-voltage protection, and overtemperature protection. The low current shutdown mode provides output disconnection, enabling easy power management in battery-powered systems.
Features
- Low RDS(ON) Power MOSFET Switches 26mΩ/19mΩ
- Input Voltage Range: 4.5V to 18V
- Adjustable Switching Frequency: 200kHz to 1.6MHz
- Current-Mode Control
- Synchronous to External Clock: 200kHz to 1.6MHz
- Accurate Voltage Reference: 0.6V±1%, Over -40°C to 85°C; 0.6V±1.5%, Over -40°C to 150°C
- Monotonic Start-Up into Pre-biased Outputs
- Adjustable Soft-Start
- Power Good Indicator
- Over-Current Protection
- Over-Temperature and Over-Voltage Protection
- Input Under-Voltage Lockout
- RoHS Compliant and Halogen Free
Applications
- High Performance Point of Load Regulation
- Notebook Computers
- High Density and Distributed Power Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9088 | $ 0.91 |
| 10+ | $ 0.8145 | $ 8.15 |
| 30+ | $ 0.7625 | $ 22.88 |
| 100+ | $ 0.7039 | $ 70.39 |
| 500+ | $ 0.6779 | $ 338.95 |
| 1,500+ | $ 0.6666 | $ 999.90 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-14AL(3.5x3.5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 200kHz~1.6MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Operating status indication;Overcurrent Protection;Hiccup current limiting;External compensation;Frequency synchronization | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 6A | |
| Quiescent Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT2857B is a high efficiency, monolithic synchronous step-down DC-DC converter that can deliver up to 6A output current from a 4.5V to 18V input supply. The RT2857B current-mode architecture with external compensation allows the transient response to be optimized over a wide range of loads and output capacitors. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during startup. Fault condition protections include output over-current protection, output over-voltage protection, and overtemperature protection. The low current shutdown mode provides output disconnection, enabling easy power management in battery-powered systems.
Features
- Low RDS(ON) Power MOSFET Switches 26mΩ/19mΩ
- Input Voltage Range: 4.5V to 18V
- Adjustable Switching Frequency: 200kHz to 1.6MHz
- Current-Mode Control
- Synchronous to External Clock: 200kHz to 1.6MHz
- Accurate Voltage Reference: 0.6V±1%, Over -40°C to 85°C; 0.6V±1.5%, Over -40°C to 150°C
- Monotonic Start-Up into Pre-biased Outputs
- Adjustable Soft-Start
- Power Good Indicator
- Over-Current Protection
- Over-Temperature and Over-Voltage Protection
- Input Under-Voltage Lockout
- RoHS Compliant and Halogen Free
Applications
- High Performance Point of Load Regulation
- Notebook Computers
- High Density and Distributed Power Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



