LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACMS-Q4526C-220-T product image
Images for reference only

ABRACON ACMS-Q4526C-220-TRoHS

Manufacturer
MPN
ACMS-Q4526C-220-T
LCSC Part #
C6458495
Packaging
-
Customer #
Key Attributes
22uH@100kHz 800mΩ 2 Common Mode Chokes RoHS
Datasheetpdf iconABRACON ACMS-Q4526C-220-T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
Packaging-
Inductance @ Frequency22uH@100kHz
DC Resistance(DCR)800mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency-
Current Rating310mA
Operating Temperature-40℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3079$ 3.31
200+$ 1.3206$ 264.12
500+$ 1.2762$ 638.10
1,000+$ 1.254$ 1254.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$