LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8-27.120MHZ-D2Y-T product image
Images for reference only

ABRACON ABM8-27.120MHZ-D2Y-TRoHS

Manufacturer
MPN
ABM8-27.120MHZ-D2Y-T
LCSC Part #
C6458005
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 27.12MHz ±20ppm 18pF 50Ω SMD3225-4P
Datasheetpdf iconABRACON ABM8-27.120MHZ-D2Y-T
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5343$ 0.53
10+$ 0.5213$ 5.21
30+$ 0.5115$ 15.35
100+$ 0.5034$ 50.34
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow

Applications

AI Translation
  • High density applications
  • Modems, communication and test equipment
  • PMCIA, Wireless applications