LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8-16.000MHZ-D4Y-T product image
Images for reference only

ABRACON ABM8-16.000MHZ-D4Y-TRoHS

Manufacturer
MPN
ABM8-16.000MHZ-D4Y-T
LCSC Part #
C6457977
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 16MHz ±30ppm 18pF 70Ω SMD3225-4P
Datasheetpdf iconABRACON ABM8-16.000MHZ-D4Y-T
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5413$ 0.54
10+$ 0.5299$ 5.30
30+$ 0.5235$ 15.71
100+$ 0.5154$ 51.54
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)70Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow

Applications

AI Translation
  • High density applications
  • Modems, communication and test equipment
  • PMCIA, Wireless applications