LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM7-20.000MHZ-20-B4-T product image
Images for reference only

ABRACON ABM7-20.000MHZ-20-B4-TRoHS

Manufacturer
MPN
ABM7-20.000MHZ-20-B4-T
LCSC Part #
C6457969
Packaging
SMD6035-2P
Customer #
Key Attributes
Crystal 20MHz ±30ppm 20pF 50Ω SMD6035-2P
Datasheetpdf iconABRACON ABM7-20.000MHZ-20-B4-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.214$ 1.21
200+$ 0.485$ 97.00
500+$ 0.4683$ 234.15
1,000+$ 0.4608$ 460.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD6035-2P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low profile (1.4 mm max)
  • Ceramic package for high reliability
  • Small SMD for high-density applications
  • Superior hermetic glass seal
  • Wide operating temperature range

Applications

AI Translation
  • Computers, modems, and communications equipment
  • Slim and lightweight devices
  • Industrial wide-temperature applications