Talema Group LLC AC1150
| Manufacturer | |
| MPN | AC1150 |
| LCSC Part # | C6457962 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1000:1 150A Through Hole Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Talema Group LLC | |
| Packaging | Through Hole | |
| Turns Ratio | 1000:1 | |
| Rated input Current | 150A | |
| Frequency Range | 50Hz;60Hz | |
| DCR Primary Side (Max) | 11Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Superior quality at highly competitive prices due to mass production
- Manufactured in Talema factories certified to ISO 9001:2015 and ISO 14001:2015
- Fully compliant with RoHS and REACH
Applications
AI Translation
- Overcurrent sensing
- Ground fault detection
- Metering analog-to-digital circuitry
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.7533 | $ 23.75 |
| 240+ | $ 9.4791 | $ 2274.98 |
| 480+ | $ 9.1617 | $ 4397.62 |
| 960+ | $ 9.0046 | $ 8644.42 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Talema Group LLC | |
| Packaging | Through Hole | |
| Turns Ratio | 1000:1 | |
| Rated input Current | 150A | |
| Frequency Range | 50Hz;60Hz | |
| DCR Primary Side (Max) | 11Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Superior quality at highly competitive prices due to mass production
- Manufactured in Talema factories certified to ISO 9001:2015 and ISO 14001:2015
- Fully compliant with RoHS and REACH
Applications
AI Translation
- Overcurrent sensing
- Ground fault detection
- Metering analog-to-digital circuitry
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

