MICROCHIP MCP609-I/P
| Manufacturer | |
| Mfr. Part # | MCP609-I/P |
| LCSC Part # | C645768 |
| Package | PDIP-14 |
| Customer # | |
| Key Attributes | Micropower CMOS Op Amp |
| Description | 250uV 80pA 80V/ms 91dB 2.5V~6V 155kHz 4 Rail-to-Rail Output PDIP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | PDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4415 $ 1.7766 | $ 1.78 |
10+ | $ 3.8232 $ 1.5293 | $ 15.29 |
30+ | $ 3.4544 $ 1.3818 | $ 41.45 |
100+ | $ 3.084 $ 1.2336 | $ 123.36 |
500+ | $ 2.912 $ 1.1648 | $ 582.40 |
1,000+ | $ 2.8345 $ 1.1338 | $ 1133.80 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$