Electronic Concepts 5MPA1107J
| Manufacturer | |
| MPN | 5MPA1107J |
| LCSC Part # | C6457007 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100uF 300V -55℃~+85℃ ±5% Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Electronic Concepts | |
| Packaging | Through Hole | |
| Capacitance | 100uF | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 260.9369 | $ 260.94 |
| 200+ | $ 104.1169 | $ 20823.38 |
| 500+ | $ 100.6373 | $ 50318.65 |
| 1,000+ | $ 98.9187 | $ 98918.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

