LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS-3.579545MHZ-D4-T product image
Images for reference only

ABRACON ABLS-3.579545MHZ-D4-TRoHS

Manufacturer
MPN
ABLS-3.579545MHZ-D4-T
LCSC Part #
C6455746
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 3.579545MHz ±30ppm 18pF 180Ω HC-49S-SMD
Datasheetpdf iconABRACON ABLS-3.579545MHZ-D4-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5008$ 0.50
200+$ 0.2$ 40.00
500+$ 0.1938$ 96.90
1,000+$ 0.1907$ 190.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)180Ω
Frequency3.579545MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Wireless Applications