LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS-16.000MHZ-20-B-3-H-T product image
Images for reference only

ABRACON ABLS-16.000MHZ-20-B-3-H-TRoHS

Manufacturer
MPN
ABLS-16.000MHZ-20-B-3-H-T
LCSC Part #
C6455732
Packaging
HC-49S-SMD
Customer #
Key Attributes
±35ppm 20pF ±25ppm HC-49S-SMD Crystals RoHS
Datasheetpdf iconABRACON ABLS-16.000MHZ-20-B-3-H-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2796$ 0.28
10+$ 0.2734$ 2.73
30+$ 0.2702$ 8.11
100+$ 0.2656$ 26.56
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±35ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)40Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Wireless Applications