MSKSEMI NX7002BKR-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | NX7002BKR-MS |
| LCSC Part # | C6454471 |
| Package | SOT-23 |
| Customer # | |
| Description | 60V 300mA 2.2Ω@10V,0.3A 1.6V One N-channel 350mW SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0189 $ 0.0180 | $ 0.90 |
500+ | $ 0.0147 $ 0.0140 | $ 7.00 |
3,000+ | $ 0.0124 $ 0.0118 | $ 35.40 |
6,000+ | $ 0.011 $ 0.0105 | $ 63.00 |
24,000+ | $ 0.0098 $ 0.0094 | $ 225.60 |
51,000+ | $ 0.0092 $ 0.0088 | $ 448.80 |
Standard Packaging 3000/Full
Reel | ||