LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI A42 product image
  • A42 thumbnail 1
  • A42 thumbnail 2
  • A42 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI A42RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
A42
LCSC Part #
C6454450
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 305V 200mA SOT-89
Datasheetpdf iconMSKSEMI A42
In-Stock: 990
990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0726$ 0.73
100+$ 0.0609$ 6.09
300+$ 0.055$ 16.50
1,000+$ 0.0494$ 49.40
5,000+$ 0.0459$ 229.50
10,000+$ 0.0442$ 442.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMSKSEMI
PackagingSOT-89
Current - Collector Cutoff250nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO305V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Current - Collector(Ic)200mA
Pd - Power Dissipation500mW
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))200mV

Features

AI Translation
  • Low Collector-Emitter Saturation Voltage High Breakdown Voltage