MSKSEMI 2SB1132 BAR
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | 2SB1132 BAR |
| LCSC Part # | C6454448 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 32V 1A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 32V 1A 500mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0502 $ 0.0427 | $ 0.43 |
100+ | $ 0.0397 $ 0.0338 | $ 3.38 |
300+ | $ 0.0344 $ 0.0293 | $ 8.79 |
1,000+ | $ 0.0305 $ 0.0260 | $ 26.00 |
5,000+ | $ 0.0273 $ 0.0233 | $ 116.50 |
10,000+ | $ 0.0258 $ 0.0220 | $ 220.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$