MSKSEMI MAX706TCSA
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MAX706TCSA |
| LCSC Part # | C6454435 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Power supply voltage and battery voltage monitoring chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 1.6s | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3.5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 75uA | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
706P/R/S/T/J, 708R/S/T/J, 705/6/7/8, and 813L are primarily used to monitor power supply and battery voltages. A reset signal is generated when the supply voltage falls below 2.63V (706P/R, 708R), 2.93V (706S, 708S), 3.08V (706T, 708T), 4.00V (706J, 708J), 4.40V (706/708), or 4.65V (705/707, 813L). 706P/R/S/T/J, 705/706/813L feature a watchdog circuit with a 1.6-second reset timeout. The watchdog timer can be disabled by leaving the WDI pin floating. 708R/S/T/J, 707/708 provide both active-high and active-low reset outputs, but have no watchdog function. The 706P is functionally identical to the 706R except that its reset output is active-high. The 813L is functionally identical to the 705 except that its reset output is active-high.
- Built-in 1.25V comparator for battery low-voltage monitoring
- Manual reset supported on all devices
- Available in 8-pin DIP, SOP, and compact MSOP packages
Features
- Low power consumption, fully compatible with MAX706P/R/S/T, MAX708R/S/T, MAX705/6/7/8, MAX813L: supply current (100μA)
- 6 selectable high-precision voltage monitoring options
- Manual reset input
- Built-in 1.25V voltage monitor
- Watchdog function (706P/R/S/T/J, 705/6/813L), 200ms reset delay output
- 3 selectable reset signal options
- 8-pin DIP, SOP, MSOP packages
Applications
- Computers and Controllers
- Embedded Systems
- Battery-Powered Systems
- Smart Instruments
- Wireless Communication Systems
- PDAs and Portable Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6616 | $ 0.66 |
| 10+ | $ 0.5328 | $ 5.33 |
| 30+ | $ 0.4684 | $ 14.05 |
| 100+ | $ 0.404 | $ 40.40 |
| 500+ | $ 0.3654 | $ 182.70 |
| 1,000+ | $ 0.3461 | $ 346.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 1.6s | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3.5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 75uA | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
706P/R/S/T/J, 708R/S/T/J, 705/6/7/8, and 813L are primarily used to monitor power supply and battery voltages. A reset signal is generated when the supply voltage falls below 2.63V (706P/R, 708R), 2.93V (706S, 708S), 3.08V (706T, 708T), 4.00V (706J, 708J), 4.40V (706/708), or 4.65V (705/707, 813L). 706P/R/S/T/J, 705/706/813L feature a watchdog circuit with a 1.6-second reset timeout. The watchdog timer can be disabled by leaving the WDI pin floating. 708R/S/T/J, 707/708 provide both active-high and active-low reset outputs, but have no watchdog function. The 706P is functionally identical to the 706R except that its reset output is active-high. The 813L is functionally identical to the 705 except that its reset output is active-high.
- Built-in 1.25V comparator for battery low-voltage monitoring
- Manual reset supported on all devices
- Available in 8-pin DIP, SOP, and compact MSOP packages
Features
- Low power consumption, fully compatible with MAX706P/R/S/T, MAX708R/S/T, MAX705/6/7/8, MAX813L: supply current (100μA)
- 6 selectable high-precision voltage monitoring options
- Manual reset input
- Built-in 1.25V voltage monitor
- Watchdog function (706P/R/S/T/J, 705/6/813L), 200ms reset delay output
- 3 selectable reset signal options
- 8-pin DIP, SOP, MSOP packages
Applications
- Computers and Controllers
- Embedded Systems
- Battery-Powered Systems
- Smart Instruments
- Wireless Communication Systems
- PDAs and Portable Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



